- RS-stocknr.:
- 498-1818
- Fabrikantnummer:
- BDK 16.24K360-L5-5
- Fabrikant:
- Baumer
5 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 295,26
(excl. BTW)
€ 357,26
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 295,26 |
- RS-stocknr.:
- 498-1818
- Fabrikantnummer:
- BDK 16.24K360-L5-5
- Fabrikant:
- Baumer
Wetgeving en conformiteit
- Land van herkomst:
- CH
Productomschrijving
BDK series mini encoders
Range of economic miniature encoders with radial cable connector, 1 m.
Additional versions output circuit, sine, TTL and push-pull.
Plastic housing with aluminium flange.
Centring shoulder.
Low-profile mount.
Cable output.
Additional versions output circuit, sine, TTL and push-pull.
Plastic housing with aluminium flange.
Centring shoulder.
Low-profile mount.
Cable output.
Kubler
Push pull interface with inverted signals
Short circuit protection
Age and temperature compensation
Short circuit protection
Age and temperature compensation
Specificaties
Kenmerk | Waarde |
---|---|
Encoder Technology | Optical |
Series | BDK |
Pulses Per Revolution | 360 |
Maximum Revolutions | 6000rpm |
Output Signal Type | HTL/Push Pull |
Shaft Type | Solid |
Shaft Diameter | 5mm |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP64 |
Overall Width | 30mm |
Minimum Operating Temperature | -20°C |
Mounting Type | Synchro Flange |
Maximum Operating Temperature | +85°C |
Connection Type | Cable output 1 m |
Switching Frequency | ≤100 kHz |
- RS-stocknr.:
- 498-1818
- Fabrikantnummer:
- BDK 16.24K360-L5-5
- Fabrikant:
- Baumer