- RS-stocknr.:
- 174-1189
- Fabrikantnummer:
- NK14/16-XL
- Fabrikant:
- INA
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 174-1189
- Fabrikantnummer:
- NK14/16-XL
- Fabrikant:
- INA
Datasheets
Wetgeving en conformiteit
Productomschrijving
Needle roller bearings with ribs are single or double row units comprising machined outer rings with ribs, needle roller and cage assemblies and removable inner rings. Needle roller bearings with ribs are X-life bearings. These bearings have optimised raceway surfaces. This gives higher load carrying capacity and longer rating life.
Needle roller bearings without inner ring
Needle roller bearings with inner ring
Displacement of the inner ring
Sealing
Lubrication
Sealing rings and wider inner rings
Operating temperature
Cages
Suffixes
Needle roller bearings with inner ring
Displacement of the inner ring
Sealing
Lubrication
Sealing rings and wider inner rings
Operating temperature
Cages
Suffixes
Specificaties
Kenmerk | Waarde |
---|---|
Inside Diameter | 14mm |
Outside Diameter | 22mm |
Roller Bearing Type | Needle |
Race Width | 16mm |
Bore Type | Parallel |
Static Load Rating | 11500N |
Cage Material | Sheet Steel |
Number of Rows | 1 |
Dynamic Load Rating | 11400N |
End Type | Open |
Reference Speed | 18600rpm |
Limiting Speed | 24600rpm |
Maximum Speed - Oil | 24000rpm |
Fatigue Limit Load | 2100N |