Services
Support
Français? Cliquer ici
Pakket traceren
Inloggen / Registreer
Login
/
Registreer
om gebruik te maken van uw voordelen
Menu
Fabrikantnummer
Onlangs gezocht
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Bearings & Seals
Rotary Bearings & Housing Units
Rod Ends
SKF M14 Male Rod End, 14 Bore, 37mm Long, Metric Thread Standard, Male Connection Gender
RS-stocknr.:
215-4607
Fabrikantnummer:
SAKB 14 F
Fabrikant:
SKF
Bekijk alle Rod Ends
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
RS-stocknr.:
215-4607
Fabrikantnummer:
SAKB 14 F
Fabrikant:
SKF
Datasheets
Wetgeving en conformiteit
Specificaties
Datasheet - SAKB 14 F
Conform
Land van herkomst:
DE
Kenmerk
Waarde
Connection Size
M14 Male
Bore Size
14
Dynamic Load Rating
17000N
Static Load Rating
25500N
Overall Length
37mm
Connection Thread Standard
Metric
Connection Gender
Male
RS-stocknr.:
215-4607
Fabrikantnummer:
SAKB 14 F
Fabrikant:
SKF
Datasheets
Wetgeving en conformiteit
Specificaties
Datasheet - SAKB 14 F
Conform
Land van herkomst:
DE
Kenmerk
Waarde
Connection Size
M14 Male
Bore Size
14
Dynamic Load Rating
17000N
Static Load Rating
25500N
Overall Length
37mm
Connection Thread Standard
Metric
Connection Gender
Male