- RS-stocknr.:
- 907-6977
- Fabrikantnummer:
- 1901.1103
- Fabrikant:
- Marquardt
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 907-6977
- Fabrikantnummer:
- 1901.1103
- Fabrikant:
- Marquardt
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- MX
Productomschrijving
Marquardt 1900 Series Rocker Switches
Marquardt 1900 series single pole rocker switches. The 1900 rocker switches are suitable for use in Class II appliances and are available in a choice of three different attractive slimline profiles. The rocker switch body has a silk matt surface finish that snap fits into panel cut-outs with a panel thickness of between 0.75 and 3mm, the fixing ribs on the switch housing ensures a tight fit. The 1900 rocker switches have silver contacts with a SPST (on-off) switching format, a contact resistance <100mΩ and an insulation resistance of >100MΩ. Electrical connection is made via the 4.8mm Faston/Quick Connect style tab terminals.
Slim profile
High current rating, up to 6A
High inrush current (capacitive) up to 50A
Contact distance ≥3mm
Operating force 2 to 5N
Electrical connection via 4.8mm Faston/Quick Connect style tab terminals
UL 94 V-2 flammability rated
High current rating, up to 6A
High inrush current (capacitive) up to 50A
Contact distance ≥3mm
Operating force 2 to 5N
Electrical connection via 4.8mm Faston/Quick Connect style tab terminals
UL 94 V-2 flammability rated
Note
Stock number 607-7545 switch fascia size is 21x9.5mm, behind panel depth 22.5mm.
Stock number 607-7551 switch fascia size is 25x9.5mm, behind panel depth 22.5mm.
Stock number 607-7567 switch fascia size is 31.5x9.5mm, behind panel depth 22.5mm.
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Stock number 607-7551 switch fascia size is 25x9.5mm, behind panel depth 22.5mm.
Stock number 607-7567 switch fascia size is 31.5x9.5mm, behind panel depth 22.5mm.
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
Marquardt Rocker Switches
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off |
Panel Cut Out Width | 19.2mm |
Panel Cut Out Height | 6.8mm |
Contact Current Rating | 6 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP40 |
Terminal Type | Quick Connect |
Legend Text | On (symbol); Off (symbol) |
Actuator Shape | Rectangular |
AC Voltage Rating | 250V |
Panel Cut Out Size | 19.8 x 6.8mm |
Maximum Operating Temperature | +55 (Actuating Side) °C, +85 (Terminal Side) °C |
Case Material | Polyamide |
Mechanical Life | 75000Operations |
Contact Resistance | <100mΩ |
Contact Material | Silver |
Legend Text Colour | White |
Minimum Operating Temperature | -20 (Actuating Side) °C, -20 (Terminal Side) °C |
Operating Temperature Range | -20 → +55 (Actuating Side) °C, -20 → +85 (Terminal Side) °C |