- RS-stocknr.:
- 718-7463
- Fabrikantnummer:
- 328999
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M10 Stud Size, 1mm² to 2.6mm² Wire Size, Blue
€ 0,711
Per stuk (in een verpakking 100)
RS-stocknr.: 214-3733
- RS-stocknr.:
- 718-7463
- Fabrikantnummer:
- 328999
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
Productomschrijving
TE Connectivity PIDG Ring Tongue Wire Crimp Terminals
PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG ring tongue terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire, barrel and stud sizes, these PIDG ring terminals offer a versatile solution to a wide range of wiring applications
Features and Benefits
High conductivity copper body
Copper sleeve for improved wire insulation support
Serrations in wire barrel for maximum contact and tensile strength
Colour coded sleeves for easy wire size and tooling identification
Funnelled wire entry for easy wire insertion
Design enables a reliable and uniform crimp
Copper sleeve for improved wire insulation support
Serrations in wire barrel for maximum contact and tensile strength
Colour coded sleeves for easy wire size and tooling identification
Funnelled wire entry for easy wire insertion
Design enables a reliable and uniform crimp
Applications
These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.
Approvals
TE Connectivity PIDG Terminals
Specificaties
Kenmerk | Waarde |
---|---|
Series | PIDG |
Insulation | Insulated |
Insulation Material | Nylon |
Minimum Wire Size mm² | 1mm² |
Maximum Wire Size mm² | 2.6mm² |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Stud Size | M10 |
Colour | Blue |
Contact Plating | Tin |
Contact Material | Copper |
Overall Length | 30.94mm |
- RS-stocknr.:
- 718-7463
- Fabrikantnummer:
- 328999
- Fabrikant:
- TE Connectivity