- RS-stocknr.:
- 828-9822
- Fabrikantnummer:
- 3600B/26 100SF
- Fabrikant:
- 3M
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 828-9822
- Fabrikantnummer:
- 3600B/26 100SF
- Fabrikant:
- 3M
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
3M 3600B Series
28 AWG
Twisted pairs for reduced cross talk
Duel shielding
Colour coded wires
PVC Material
Twisted pairs for reduced cross talk
Duel shielding
Colour coded wires
PVC Material
Standards
CL2: 75°C Max, N.E.C. 725, CL2, UL, E118773, RoHS
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Ways | 26 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 28 |
Conductor Strand Type | Stranded |
Number of Strands | 7 |
Sheath Colour | Grey |
Maximum Operating Temperature | +75 (USA: CL2) °C, +80 (Canada) °C |
Voltage Rating | 150 V |
Size of Strands | 36 |
Core Strands | 7/36 |
Characteristic Impedance | 58 (Unbalanced) Ω, 91 (Balanced) Ω |
- RS-stocknr.:
- 828-9822
- Fabrikantnummer:
- 3600B/26 100SF
- Fabrikant:
- 3M