- RS-stocknr.:
- 708-2043
- Fabrikantnummer:
- 191-2801-109
- Fabrikant:
- Amphenol
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 708-2043
- Fabrikantnummer:
- 191-2801-109
- Fabrikant:
- Amphenol
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
Planar Cable
An Amphenol Spectra-Strip planar cable for reliable performance.
Features and Benefits
· Fast mass termination
· Flexible
· Easy conductor separation for circuit routing
· Fast mass termination
· Flexible
· Easy conductor separation for circuit routing
Applications
· General purpose interconnection in electronics
· General purpose interconnection in electronics
Note
These products are supplied in a 30m reeled box.
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Specificaties
Kenmerk | Waarde |
---|---|
Pitch | 1.27mm |
Number of Ways | 9 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 28 |
Series | Spectra-Strip |
Width | 11.43 mm |
Number of Strands | 7 |
Sheath Colour | Grey |
Voltage Rating | 300 V |
Conductor Strand Type | Stranded |
Size of Strands | 36 AWG |
Capacitance | 45.92pF/m |
Core Strands | 7/36 |
Characteristic Impedance | 105 Ω |