- RS-stocknr.:
- 246-5923
- Fabrikantnummer:
- 3255
- Fabrikant:
- Moldex
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 246-5923
- Fabrikantnummer:
- 3255
- Fabrikant:
- Moldex
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CZ
Productomschrijving
The Moldex FFP masks gives protection against dust, mist and fumes, it is automatically fits to the face, no manual adjustments by the user are necessary and have a strong and durable structure also makes it easier to take the mask on and off and to adjust to different head/neck dimensions and the flexible nose seal improves fit and provides
optimum wearing comfort.
optimum wearing comfort.
Filter layer-Polypropylene
Inner Shell, DuraMesh-Polypropylene, Ethylene vinyl acetate (EVA)
Nose Seal, Head Harness-Polyethylene
Ventex valve-Natural Rubber
Head Strap-Polyester, Lycra
Weight-25 g
Inner Shell, DuraMesh-Polypropylene, Ethylene vinyl acetate (EVA)
Nose Seal, Head Harness-Polyethylene
Ventex valve-Natural Rubber
Head Strap-Polyester, Lycra
Weight-25 g
Specificaties
Kenmerk | Waarde |
---|---|
Type | Valved |
Size | S |
Hypoallergenic | No |
Includes Replacement Filters | No |
Colour | Blue, White |
- RS-stocknr.:
- 246-5923
- Fabrikantnummer:
- 3255
- Fabrikant:
- Moldex