- RS-stocknr.:
- 181-4118
- Fabrikantnummer:
- 6098
- Fabrikant:
- 3M
69 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs 1 doos met 4
€ 95,43
(excl. BTW)
€ 115,47
(incl. BTW)
Box(es) | Per Doos | Per stuk* |
1 + | € 95,43 | € 23,858 |
*prijsindicatie |
- RS-stocknr.:
- 181-4118
- Fabrikantnummer:
- 6098
- Fabrikant:
- 3M
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- US
Productomschrijving
3M Gas/Particulate Filter For Use With 6000 Series Respirator - 6098
Use this multipurpose filter from 3M to work safely in contaminated environments. It's effective against organic substances with boiling points below +65°C. The gas and vapour filter material is made from activated carbon, which has excellent odour blocking properties for use in environments where unpleasant smells are common. A highly effective fibreglass element removes particulates from the environment. For optimal performance, this filter is recommended for use only with full-face respirators from the 3M 6000 series.
Bayonet connection makes this filter easy to fit
Polystyrene casing is lightweight and comfortable to wear
Trapezoid design provides full mouth and nose coverage without obstructing vision
Polystyrene casing is lightweight and comfortable to wear
Trapezoid design provides full mouth and nose coverage without obstructing vision
Applications
Chemical plants
Pharmaceutical industry
Medical environments
Energy industry
Pharmaceutical industry
Medical environments
Energy industry
The 3M™ Gas and Vapour filter 6098, AXP3 can be used where protection against low boiling point (<650C)organic compounds and particulates is required. It is designed to be used with 3M Full Face respirators only. This cartridge style replacement filter features an easy-to-use bayonet system and clicks securely into place.
When working in environments with contaminants, or where hazardous gases, vapour or particulates are a potential problem, the range of 3M respirator masks and filters have a PPE solution that gives you the protection you need.
When working in environments with contaminants, or where hazardous gases, vapour or particulates are a potential problem, the range of 3M respirator masks and filters have a PPE solution that gives you the protection you need.
For how long can I wear this 3M filter?
Good balance of weight on face
Excellent field of vision as a result of unique trapezoidal shape
Bayonet fitting ensures precise & safer locking to 3M
Full Face respirators
Excellent field of vision as a result of unique trapezoidal shape
Bayonet fitting ensures precise & safer locking to 3M
Full Face respirators
The maximum usage time for this filter ranges between 20 and 60 minutes (when used continuously). The limitations of use depend on a number of factors, including the type and concentration of the present organic compound.
Can I reuse this filter?
No, you can't. This is a single-use filter and must be disposed of as hazardous waste when you've finished using it.
Half-mask or full-mask respirators?
Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
Correct use of respirators
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
Specificaties
Kenmerk | Waarde |
---|---|
Filter Type | Dust |
For Use With | 3M 6000 Series Respirator |