- RS-stocknr.:
- 865-1899
- Fabrikantnummer:
- 4116R-1-333LF
- Fabrikant:
- Bourns
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 865-1899
- Fabrikantnummer:
- 4116R-1-333LF
- Fabrikant:
- Bourns
Wetgeving en conformiteit
- Land van herkomst:
- CR
Productomschrijving
8-Isolated Resistors
Bourns 4116R Series thick film molded DIPs compatible with automatic insertion equipment.
Superior package integrity
Marking on contrasting background for permanent identification
Marking on contrasting background for permanent identification
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 33kΩ |
Resistor Type | Network |
Number of Resistors | 8 |
Package/Case | DIP |
Power Rating | 2.25W |
Termination Style | Pin |
Tolerance | ±2% |
Case Style | Moulded |
Power Rating per Resistor | 0.25W |
Circuit Designator | ISOL |
Length | 24.5mm |
Depth | 7.87mm |
Height | 4.57mm |
Dimensions | 24.5 x 7.87 x4.57mm |
Series | 4100R |
Number of Terminals | 16 |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS-stocknr.:
- 865-1899
- Fabrikantnummer:
- 4116R-1-333LF
- Fabrikant:
- Bourns