- RS-stocknr.:
- 827-0049
- Fabrikantnummer:
- BAV99UE6327HTSA1
- Fabrikant:
- Infineon
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 827-0049
- Fabrikantnummer:
- BAV99UE6327HTSA1
- Fabrikant:
- Infineon
Wetgeving en conformiteit
Productomschrijving
Small Signal Switching Diodes, Infineon
High speed small signal switching diodes from Infineon with current ratings of up to 1A and reverse voltage ratings of up to 400V. Many of these devices are available in dual, triple and quad configurations.
Diodes and Rectifiers, Infineon
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Surface Mount |
Package Type | SC-74 |
Maximum Continuous Forward Current | 200mA |
Peak Reverse Repetitive Voltage | 85V |
Diode Configuration | Series |
Rectifier Type | General Purpose |
Diode Type | High Speed |
Pin Count | 6 |
Maximum Forward Voltage Drop | 1.25V |
Number of Elements per Chip | 4 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 4ns |
Peak Non-Repetitive Forward Surge Current | 4.5A |
- RS-stocknr.:
- 827-0049
- Fabrikantnummer:
- BAV99UE6327HTSA1
- Fabrikant:
- Infineon