- RS-stocknr.:
- 621-9890
- Fabrikantnummer:
- 5SM3342-4
- Fabrikant:
- Siemens
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 621-9890
- Fabrikantnummer:
- 5SM3342-4
- Fabrikant:
- Siemens
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Series 5SM3, Type B SEQUENCE, 4-pole
All-current-sensitive FI circuit breaker for detection of residual AC currents, pulsating and smooth residual DC currents
Increased operating reliability in networks with capacitive impedances based on adapted actuation characteristic
Switch handle and test button may be locked via handle lock
Time-delayed disconnect function in the event of transient stray currents
High current capacity < 3 kA
Increased operating reliability in networks with capacitive impedances based on adapted actuation characteristic
Switch handle and test button may be locked via handle lock
Time-delayed disconnect function in the event of transient stray currents
High current capacity < 3 kA
Applications:
Systems with consumers in which smooth residual DC currents may also occur
Use in three-phase systems
Use in three-phase systems
Standards
IEC / EN 61008-1, IEC / EN / 61543
Approvals
VDE 0664 Part 10, VDE 0664 Part 100, VDE 0664 Part 30
Siemens FI circuit breaker
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 25A |
Number of Poles | 4 |
Range | Sentron |
Trip Sensitivity | 30mA |
Tripping Characteristics | Type B |
Voltage Rating | 400V |
Series | 5SM3 |
- RS-stocknr.:
- 621-9890
- Fabrikantnummer:
- 5SM3342-4
- Fabrikant:
- Siemens