- RS-stocknr.:
- 176-9607
- Fabrikantnummer:
- 2CSF202592R1400 F202 B-40/0,03
- Fabrikant:
- ABB
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 528,00
(excl. BTW)
€ 638,88
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 528,00 |
- RS-stocknr.:
- 176-9607
- Fabrikantnummer:
- 2CSF202592R1400 F202 B-40/0,03
- Fabrikant:
- ABB
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
ABB Residual Current Circuit Breaker
The ABB F200 series residual current circuit breaker is a 2-pole type B device. It has an electrical rating of 230V and 40A. The operation of the residual circuit breaker is indicated using a green LED. This circuit can operate in extremely harsh weather conditions up to 60°C.
Features and Benefits
• Breaking maximum voltage rating is 10KA
• Compact design
• DIN rail type mounting
• Earth fault safety protection
• Operation temperature ranges in between -25°C and 55°C
• Trip sensitivity is 30mA
• Compact design
• DIN rail type mounting
• Earth fault safety protection
• Operation temperature ranges in between -25°C and 55°C
• Trip sensitivity is 30mA
Applications
• Faulty electronic circuits
• Industrial application
• Industrial application
Certifications
• DIN
• EN 62423
• IMQ
• VDE
• EN 62423
• IMQ
• VDE
Specificaties
Kenmerk | Waarde |
---|---|
Circuit Breaker Type | RCCB |
Current Rating | 40A |
Number of Poles | 2 |
Trip Sensitivity | 30mA |
Tripping Characteristics | Type B |
Voltage Rating | 230V |
Series | F200 |
Overall Dimensions | 35 x 69 x 85mm |
Earth Leakage Protection Type | F |
Reset Actuator Type | Toggle Switch |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Overall Depth | 85mm |
Overall Width | 69mm |
Terminal Contact Type | Screw |
Overall Length | 35mm |
Special Features | Earth Fault Safety Protection |
Mounting Style | DIN Rail Mount |
Break Time | Time Delay |
- RS-stocknr.:
- 176-9607
- Fabrikantnummer:
- 2CSF202592R1400 F202 B-40/0,03
- Fabrikant:
- ABB