- RS-stocknr.:
- 806-8433
- Fabrikantnummer:
- L305036
- Fabrikant:
- Mersen
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 806-8433
- Fabrikantnummer:
- L305036
- Fabrikant:
- Mersen
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
Mersen Modulostar® CC
Mersen Modular CC fuse holders are finger safe under IEC standard to an IP20 grade of protection, including fuse changeing (flick of the finger action).
Optional visual blown fuse indicator
DIN rail mounting
Modular design
Multi-pole assembly kit available
Sealable in closed and open position
Plastic material UL94V2
Flame retardant materials with glow wire flammability index to 960°C
DIN rail mounting
Modular design
Multi-pole assembly kit available
Sealable in closed and open position
Plastic material UL94V2
Flame retardant materials with glow wire flammability index to 960°C
Standards
IEC, UL, RoHS
Specificaties
Kenmerk | Waarde |
---|---|
Anti Vibration | Yes |
Fuse Size | CC |
Current Rating | 30A |
Voltage Rating | 600V |
Number of Poles | 3 |
Case Material | Plastic |
Compatible Fuse Sizes | Class CC |