onsemi Sigfox AT Development Kit for RCZ2 AX-SFUS-1-01-TB05, AX-SFUS-1-01-TX30 SigFox Development Kit for AX-SFUS, RCZ2
- RS-stocknr.:
- 171-9132
- Fabrikantnummer:
- DVK-SFUS-1-GEVK
- Fabrikant:
- ON Semiconductor
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 171-9132
- Fabrikantnummer:
- DVK-SFUS-1-GEVK
- Fabrikant:
- ON Semiconductor
Datasheets
Wetgeving en conformiteit
Productomschrijving
ON Semiconductor SigFox API Development Kit
The ON Semiconductor SigFox development kit is an innovation that allows designers to quickly develop SigFox connected applications in the RCZ2 region using the AX-SFAZ solution. The DVK comes with a free two-year SigFox subscription, pre-programmed with the SigFox stack and a comprehensive but easy to use a serial protocol based on AT commands. The designer can copy and paste the DVK reference design to their application-board and reuse the DVK SigFox ready certification (P1). The reference design has also been checked for regulatory compliance, minimizing risk for the customer's product-level compliance. The DVK has an SMA connector to allow for both conducted measurements as well as radiated measurements using the included whip antenna. This is consists of 1 mini-module with AX−SFAZ and SMA connector, 1 debugger interface with ribbon cable, 1 mini−USB cable, 1 SMA antenna. It is a Pb free development kit.
Applications:
• Embedded systems
• Wireless communication
• Wireless communication
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
Specificaties
Kenmerk | Waarde |
---|---|
RF Technology | SigFox |
Classification | Development Kit |
Kit Classification | Development Kit |
For Use With | AX-SFUS, RCZ2 |
Featured Device | AX-SFUS-1-01-TB05, AX-SFUS-1-01-TX30 |
Kit Name | Sigfox AT Development Kit for RCZ2 |