- RS-stocknr.:
- 193-6619
- Fabrikantnummer:
- VT968-362972
- Fabrikant:
- APW
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 193-6619
- Fabrikantnummer:
- VT968-362972
- Fabrikant:
- APW
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
IMRAK 410 is a fully welded, wall-mount, which combines compact dimensions considerable structural strength. The 19 panel mounting angles are designed to maximize space for cable management in the front while the upper passage cable simplifies the access. IMRAK410 is easy to install on walls with uneven surface. It also has an elegant design and finish painted in anthracite colour that makes it suitable for office environments. The ventilation grids on the roof and on the base increase ventilation capacity. IMRAK410 is equipped with front doors opening left / right and lock, 19 and ventilated panels. It is also possible to add a optional 1U fan unit that, mounted on a roof, increase the ventilation air flow capacity. The 100 mm rear section with reversible hinges allows rotating the front part of the cabinet more than 90° to ensure the rear access.
Fully welded frame
Wall-mounted application
Adjustable front 19 panel mounting angle compliant to IEC60297 norms
Glass or metal front door with reversible opening and key lock
Optional 100mm rear section to allow the front section to swing out providing easy access to the back
40 Kg weight load capacity
Designed to mount the earth continuity kit compliant to EN 60950 norms.
Specificaties
Kenmerk | Waarde |
---|---|
Type | Hinged Panel |
Colour | Grey |
Rack Units | 12U |