- RS-stocknr.:
- 397-1860
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 397-1860
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
Cable Tray
Adjustable vertical cable management
Side mounted using two screws and cage nuts top and bottom
75mm version can also be used for front or rear vertical cable management on 800mm wide Access cabinets
Easily positioned to allow optimum cable runs
Fixings supplied
Side mounted using two screws and cage nuts top and bottom
75mm version can also be used for front or rear vertical cable management on 800mm wide Access cabinets
Easily positioned to allow optimum cable runs
Fixings supplied
Cooper B Line Access - Server Cabinets & Accessories
The Access range offers an innovative 'Open Architecture' construction which removes the need for corner posts and enabling the rapid removal of all panels and doors to completely expose the open frame for unhindered installation of cables &/or equipment
Specificaties
Kenmerk | Waarde |
---|---|
Type | Cable Tray |
Dimensions | 13 mm x 75 mm x 27 Uin |
For Use With | Access Cabinet |
Material | Steel |
Height U | 27U |