- RS-stocknr.:
- 661-5239
- Fabrikantnummer:
- UC3526DW
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 661-5239
- Fabrikantnummer:
- UC3526DW
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en conformiteit
Productomschrijving
Flyback Controller, Voltage Control, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.
Flyback Controllers, Texas Instruments
Current-Mode and Voltage-Mode PWM Controller
Primary-Side Regulation
Peak Power Mode
Low Power
Primary-Side Regulation
Peak Power Mode
Low Power
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Switching Frequency | 400 kHz |
Output Current | 100 mA |
Control Method | Voltage |
Fall Time | 100ns |
Mounting Type | Surface Mount |
Package Type | SOIC |
Rise Time | 300ns |
Topology | Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull |
Pin Count | 18 |
Maximum Duty Cycle | 49% |
Dimensions | 11.62 x 7.52 x 2.35mm |
Length | 11.62mm |
Width | 7.52mm |
Height | 2.35mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
- RS-stocknr.:
- 661-5239
- Fabrikantnummer:
- UC3526DW
- Fabrikant:
- Texas Instruments