- RS-stocknr.:
- 214-9133
- Fabrikantnummer:
- MAX15004CAUE/V+
- Fabrikant:
- Maxim Integrated
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 214-9133
- Fabrikantnummer:
- MAX15004CAUE/V+
- Fabrikant:
- Maxim Integrated
Datasheets
Wetgeving en conformiteit
Productomschrijving
The Maxim power supply controller has high-performance, current mode PWM controllers operate at an automotive input voltage range from 4.5V to 40V .
Wide supply range
Built in protection
Control architecture
Built in protection
Control architecture
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Switching Frequency | 500 kHz |
Output Voltage | 7.4 V |
Output Current | 45 mA |
Package Type | TSSOP-EP |
- RS-stocknr.:
- 214-9133
- Fabrikantnummer:
- MAX15004CAUE/V+
- Fabrikant:
- Maxim Integrated