- RS-stocknr.:
- 168-5831
- Fabrikantnummer:
- L6566A
- Fabrikant:
- STMicroelectronics
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 168-5831
- Fabrikantnummer:
- L6566A
- Fabrikant:
- STMicroelectronics
Wetgeving en conformiteit
Productomschrijving
PWM Controllers, STMicroelectronics
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.
PWM (Pulse Width Modulation) Controllers, STMicroelectronics
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.65mm |
Length | 10mm |
Width | 4mm |
Height | 1.65mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
- RS-stocknr.:
- 168-5831
- Fabrikantnummer:
- L6566A
- Fabrikant:
- STMicroelectronics