RS PRO Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, Green LED, 250 V ac @ 200
- RS-stocknr.:
- 891-9854
- Fabrikant:
- RS PRO
Dit product is momenteel niet beschikbaar voor nabestelling.
We hebben dit product helaas niet op voorraad en het is op dit moment niet beschikbaar voor nabestelling.
Toegevoegd
Prijs Per stuk
€ 2,21
(excl. BTW)
€ 2,67
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 2,21 |
- RS-stocknr.:
- 891-9854
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Sub-miniature pushbutton switch, Round with LED
These pushbutton switches have been designed to be suitable for use within a wide range of applications and environments with a temperature range of -30 to +85 °C and are IP7 rated (upper side). They have an integrated LED with various colours available and come with a water clear lens. They are single pole, single throw with an off-momentary switching action. They are panel mount and each unit is supplied with an M12 nut, locking washer and a splash proof O-ring.
Electrical Life: 500,000 make-and-break cycles at full load
Mechanical life: 1,000,000 cycles min (without load)
Operating force: 2N-5N max
Sealed to IP67 (upper side)
Contact terminals: Gold over silver plated
Panel cut out: 13.6mm
Round button with integrated LED
Mechanical life: 1,000,000 cycles min (without load)
Operating force: 2N-5N max
Sealed to IP67 (upper side)
Contact terminals: Gold over silver plated
Panel cut out: 13.6mm
Round button with integrated LED
Specificaties
Kenmerk | Waarde |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 13.6mm |
Mounting Type | Panel Mount |
Push Button Colour | Black |
Contact Configuration | SPST |
Voltage Rating | 250 V ac @ 200 mA, 50 V dc @ 200 mA |
Push Button Style | Round |
LED Colour | Green |
IP Rating | IP67 |
Contact Current Rating | 200 mA @ 50 V dc, 500 mA @ 32 V ac |
Contact Material | Gold Over Silver |
Contact DC Voltage Rating | 50V |
Case Colour | Chrome |
Manufacturer Part No. | PAS6D2AM1CES2-5L6 |
Contact AC Voltage Rating | 250V |
Terminal Type | Solder Lug |