- RS-stocknr.:
- 744-9045
- Fabrikantnummer:
- 3SB3245-0AA31
- Fabrikant:
- Siemens
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 744-9045
- Fabrikantnummer:
- 3SB3245-0AA31
- Fabrikant:
- Siemens
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Complete Pushbutton Units - Illuminated, Flat Buttons
Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.
Illuminated
Spring return
Spring return
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Specificaties
Kenmerk | Waarde |
---|---|
Illuminated | Yes |
Panel Cut Out Diameter | 22mm |
Mounting Type | Panel Mount |
Push Button Colour | Yellow |
Contact Configuration | SPST |
Push Button Style | Flat |
IP Rating | IP66 |
Push Button Material | Plastic |
Series | 3SB3 |
Manufacturer Part No. | 3SB3245-0AA31 |
Minimum Operating Temperature | -25°C |
Maximum DC Voltage | 24V |
Maximum AC Voltage | 24V |
Body Material | Plastic |
Terminal Type | Screw |
Maximum Operating Temperature | +70°C |