RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 19.1mm Cutout, SPST, White LED, 250 / 125V ac, IP67
- RS-stocknr.:
- 175-8059
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 175-8059
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
High Current Anti-Vandal Pushbutton Switches (MW Series)
IP67 rated. Available in 19mm, 22mm, 25mm and high current.
The micro-switch and bushing can be replaced, which solves the user's troubles in maintenance and increases the convenience of replacement.
The high-current switch also has a variety of indicator options, such as non-indicator, ring indicator, power symbol indicator and customer design options.
The micro-switch and bushing can be replaced, which solves the user's troubles in maintenance and increases the convenience of replacement.
The high-current switch also has a variety of indicator options, such as non-indicator, ring indicator, power symbol indicator and customer design options.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Specificaties
Kenmerk | Waarde |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 19.1mm |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 250 / 125V ac |
LED Colour | White |
IP Rating | IP67 |
Contact Current Rating | 16 A, 26 A |
Contact Material | Brass |
Legend | Power Symbol |
Manufacturer Part No. | MW19-A0F0L124-A3DA |
Case Colour | Natural |
Contact AC Voltage Rating | 250 / 125V |
Terminal Type | Quick Connect |