- RS-stocknr.:
- 822-0669
- Fabrikantnummer:
- MTS2-30B
- Fabrikant:
- ABB
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 822-0669
- Fabrikantnummer:
- MTS2-30B
- Fabrikant:
- ABB
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- SE
Productomschrijving
Toggle Switches
A selection of toggle switches to be used with the ABB 22mm modular range. Auxiliary terminals rated to IP20.
Standards
IEC 60529, IEC 60947-1, EN 60529
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.
Specificaties
Kenmerk | Waarde |
---|---|
Series | ABB Modular |
Cutout Diameter | 22mm |
Push Button Colour | Black |
Push Button Shape | Round |
Push Button Actuation | Momentary |
Push Button Style | Toggle |
Push Button Material | Plastic |
Body/Fixing Collar Included | No |