- RS-stocknr.:
- 922-4927
- Fabrikantnummer:
- ZB4BVJ5
- Fabrikant:
- Schneider Electric
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatieven
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor mogelijke alternatieven.
- RS-stocknr.:
- 922-4927
- Fabrikantnummer:
- ZB4BVJ5
- Fabrikant:
- Schneider Electric
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- FR
Productomschrijving
Schneider Electric | Harmony XB4 Series (ZB4-B) | Light Block
The Harmony XB4 series of Light Blocks by Schneider Electric, specifically the ZB4 range of products offer you the reliability and certainty when you need it the most. The range is typically used as a body for a pilot light and can be used with pilot light heads.
Features and benefits
Complete body/light block assembly (incandescent bulb may or may not come with the product, see datasheet)
Light block supply via an integral transformer rated at 1.2 VA - 6 V
Lightweight, easy to fit and configure. Easily removable and adjustable.
Schneider Green Premium product as standard across the XB4 Contact block range. Environmentally friendlier than alternatives, easy to dispose of safely.
18 month warranty period with Schneider Electric.
Protection ratings -
IP20 rated (protection against solid objects up to 12mm)
EN/IEC 60947-1, 60947-5-1 & 60947-5-4.
UL 508 & CSA C22.2 No 14.
Vibration resistance 5 gn (f = 2...500 Hz) conforming to IEC 60068-2-6
Shock resistance to 30/50gn dependant on the duration (see datasheet for spec).
Light block supply via an integral transformer rated at 1.2 VA - 6 V
Lightweight, easy to fit and configure. Easily removable and adjustable.
Schneider Green Premium product as standard across the XB4 Contact block range. Environmentally friendlier than alternatives, easy to dispose of safely.
18 month warranty period with Schneider Electric.
Protection ratings -
IP20 rated (protection against solid objects up to 12mm)
EN/IEC 60947-1, 60947-5-1 & 60947-5-4.
UL 508 & CSA C22.2 No 14.
Vibration resistance 5 gn (f = 2...500 Hz) conforming to IEC 60068-2-6
Shock resistance to 30/50gn dependant on the duration (see datasheet for spec).
Applications -
For use with pilot lights
Specificaties
Kenmerk | Waarde |
---|---|
Series | Harmony XB4 |
For Use With | Harmony XB4 |
- RS-stocknr.:
- 922-4927
- Fabrikantnummer:
- ZB4BVJ5
- Fabrikant:
- Schneider Electric