- RS-stocknr.:
- 125-3570
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 125-3570
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
Brushless Micro Pump Controller
A compact and highly efficient motor controller for the RS Pro range of centrifugal micro-pumps.
The EQi controller accepts and input voltage of up to 30 volts and pump speed can be controlled from a potentiometer on the board or via a 0-5v external signal. With voltages above 12v the controller works to maintain a constant flow despite the increase in back pressure helping to provide a flatter flow – pressure curve.
Installation is easy, simply wire the two input terminals, attach the three outputs to the micro-pump and set the jumper position for on board speed control or control via an external 0-5v signal.
The EQi controller accepts and input voltage of up to 30 volts and pump speed can be controlled from a potentiometer on the board or via a 0-5v external signal. With voltages above 12v the controller works to maintain a constant flow despite the increase in back pressure helping to provide a flatter flow – pressure curve.
Installation is easy, simply wire the two input terminals, attach the three outputs to the micro-pump and set the jumper position for on board speed control or control via an external 0-5v signal.
Applications
The EQi controller's compact dimensions, ease of installation and efficency make it suitable for a broad range of applicatiosn including
Research and development
Laboratory equipment
Prototyping
Production equipment
Research and development
Laboratory equipment
Prototyping
Production equipment
Specificaties
Kenmerk | Waarde |
---|---|
Compatible Pump Type | Brushless Micropump |
Supply Voltage | 12 → 30 V dc |
Connection | 2 Screw Terminal (Input), 3 Screw Terminal (Output) |
Maximum Fluid Temperature | +80°C |
Maximum Output Pressure | 0.55bar |