- RS-stocknr.:
- 178-9704
- Fabrikantnummer:
- IT244
- Fabrikant:
- Schaffner
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 178-9704
- Fabrikantnummer:
- IT244
- Fabrikant:
- Schaffner
Wetgeving en conformiteit
Productomschrijving
Pulse transformers IT Series
Schaffner's IT pulse transformers are designed to offer you galvanic isolation for transformer coupled gate drives. The IT series provides negligible delays and the possibility of voltage scaling. They are available with single or double secondary winding for multiple gate drives. Choosing the IT product line brings you the rapid availability of a standard gate drive transformer. A wide selection on turns ratio, ignition current and voltages are designed to offer you the desired standard product.
Galvanic separation
Voltage resistance up to 8 kV
Allows high potential difference voltage scaling
Optional grounded shields
Vacuum potting
Very low partial discharge effects
PCB through hole mounting or faston types
Voltage resistance up to 8 kV
Allows high potential difference voltage scaling
Optional grounded shields
Vacuum potting
Very low partial discharge effects
PCB through hole mounting or faston types
Specificaties
Kenmerk | Waarde |
---|---|
Primary Inductance | 15mH |
Turns Ratio | 3:1:1 |
Mounting Type | Through Hole |
Dimensions | 16.7 x 17.6 x 11.3mm |
Depth | 11.3mm |
Length | 16.7mm |
Width | 17.6mm |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |
Primary Voltage Rating | 500V |
- RS-stocknr.:
- 178-9704
- Fabrikantnummer:
- IT244
- Fabrikant:
- Schaffner