Eaton Barrel-Style Proximity Sensor, M30 x 1.5, 15 mm Detection, NO Output, 6 → 48 V dc, IP67, IP69K
- RS-stocknr.:
- 847-0674
- Fabrikantnummer:
- E59-M30A115C02-D1
- Fabrikant:
- Eaton
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 847-0674
- Fabrikantnummer:
- E59-M30A115C02-D1
- Fabrikant:
- Eaton
Datasheets
Wetgeving en conformiteit
Niet conform
- Land van herkomst:
- MX
Productomschrijving
Eaton AccuProx E59 Series Proximity Sensors
The AccuProx E59 series of high performance inductive proximity sensors from Eaton provide an excellent sensing range, linearity and resolution in an affordable and compact tubular package. AccuProx analog sensors provide an electrical signal that varies in proportion to the position of the metal target within its sensing range.
Extended linear sensing range of up to 25mm
Robust, compact design
15-30 VDC operating voltage
Robust, compact design
15-30 VDC operating voltage
Eaton Sensors
Specificaties
Kenmerk | Waarde |
---|---|
Thread Size | M30 x 1.5 |
Body Style | Barrel |
Output Type | NO |
Detection Range | 15 mm |
Terminal Type | Cable |
Supply Voltage | 6 → 48 V dc |
IP Rating | IP67, IP69K |
Length | 69.6mm |
Maximum DC Voltage | 48V |
Mounting Type | Flush Mount |
Switching Current | ≤500 mA |
Housing Material | Stainless Steel |
Shielding | Partial |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |