Pepperl + Fuchs Inductive Block-Style Proximity Sensor, 15 mm Detection, PNP Output, 10 → 30 V dc, IP68, IP69K
- RS-stocknr.:
- 831-3474
- Fabrikantnummer:
- NBB15-U1-A2-T
- Fabrikant:
- Pepperl + Fuchs
1 op voorraad - levertijd is 1 werkdag(en).
Prijs Per stuk
€ 277,98
(excl. BTW)
€ 336,36
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 277,98 |
- RS-stocknr.:
- 831-3474
- Fabrikantnummer:
- NBB15-U1-A2-T
- Fabrikant:
- Pepperl + Fuchs
Datasheets
Wetgeving en conformiteit
Productomschrijving
Pepperl+Fuchs Inductive Sensors
Inductive sensors are available with different sensing and temperature ranges to suit a variety of industrial applications.
Block style
Flush or embeddable installation
LED indication
Flush or embeddable installation
LED indication
Specificaties
Kenmerk | Waarde |
---|---|
Body Style | Block |
Sensor Technology | Inductive |
Output Type | PNP |
Detection Range | 15 mm |
Terminal Type | M20 Gland |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP68, IP69K |
Length | 118mm |
Width | 40mm |
Depth | 40mm |
Maximum DC Voltage | 30V |
Mounting Type | Flush |
Switching Current | 200 mA |
Housing Material | LCP, Polyamide |
Maximum Operating Temperature | +100°C |
Shielding | Shielded |
Maximum Switching Frequency | 300Hz |
Reverse Polarity Protection | Yes |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | -25°C |