- RS-stocknr.:
- 896-8143
- Fabrikantnummer:
- ZOOM-G-GPRS
- Fabrikant:
- Siretta
- RS-stocknr.:
- 896-8143
- Fabrikantnummer:
- ZOOM-G-GPRS
- Fabrikant:
- Siretta
Wetgeving en conformiteit
Productomschrijving
quikCONNECT ZOOM Socket Modems
The ZOOM range of socket modems from Siretta are available in four variations;
-ZOOM-N-GPRS (without GPS) 8968140
-ZOOM-G-GPRS (with GPS) 8968143
-ZOOM-N-UMTS (without GPS) 8968147
-ZOOM-G-UMTS (with GPS) 8968156
What's so special about ZOOM socket modems?
Each modem is quad band with a wide power supply range. This means that you have a greater flexibility with your applications. ZOOM modems are also great for quick plug and play prototyping. You don't need any prior knowledge of modem technology.
Other features & benefits of ZOOM Socket Modems
Global coverage
Quad band (850/900/1800/1900 MHz)
5 to 42 V power supply range
Plugs into the ZOOM-EVK evaluation board for full evaluation and application development
-30° C to +75° C operating temperature range
50 ohm impedance
Dimensions: 85 mm x 60 mm x 24 mm
SIM phonebook
Fixed dialling number
RTC
Network LED support
International Reference Alphabet (IRA)
Jamming detection & report
Embedded TCP/IP stack with TCP, ICP, UDP, SMTP & FTP protocols
Telit Firmware Management Services
-ZOOM-N-GPRS (without GPS) 8968140
-ZOOM-G-GPRS (with GPS) 8968143
-ZOOM-N-UMTS (without GPS) 8968147
-ZOOM-G-UMTS (with GPS) 8968156
What's so special about ZOOM socket modems?
Each modem is quad band with a wide power supply range. This means that you have a greater flexibility with your applications. ZOOM modems are also great for quick plug and play prototyping. You don't need any prior knowledge of modem technology.
Other features & benefits of ZOOM Socket Modems
Global coverage
Quad band (850/900/1800/1900 MHz)
5 to 42 V power supply range
Plugs into the ZOOM-EVK evaluation board for full evaluation and application development
-30° C to +75° C operating temperature range
50 ohm impedance
Dimensions: 85 mm x 60 mm x 24 mm
SIM phonebook
Fixed dialling number
RTC
Network LED support
International Reference Alphabet (IRA)
Jamming detection & report
Embedded TCP/IP stack with TCP, ICP, UDP, SMTP & FTP protocols
Telit Firmware Management Services
GSM/GPRS (Mobile Communications) - Siretta
Specificaties
Kenmerk | Waarde |
---|---|
Supported Frequency Bands | 850 MHz, 900 MHz, 1800 MHz, 1900 MHz |
Weight | 54g |
Depth | 60mm |
Height | 11mm |
Width | 86mm |
- RS-stocknr.:
- 896-8143
- Fabrikantnummer:
- ZOOM-G-GPRS
- Fabrikant:
- Siretta