- RS-stocknr.:
- 819-7414
- Fabrikantnummer:
- CC2538DK
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 819-7414
- Fabrikantnummer:
- CC2538DK
- Fabrikant:
- Texas Instruments
Wetgeving en conformiteit
Productomschrijving
CC2538DK Development Kit
The Texas Instruments CC2538DK development kit provides a complete hardware performance test platform and generic software development environment for the ARM Cortex M3-based, IEEE 802.15.4 compliant CC2538 system-on-chip. The CC2538EM evaluation modules can be used as reference modules for prototyping and for verifying the performance of the CC2538 RF IC. Suitable for both ZigBee and 6LoWPAN applications.
Compatible with Contiki OS (http://www.contiki-os.org/).
Compatible with Contiki OS (http://www.contiki-os.org/).
SmartRF06EB Evaluation Board
On-board XDS100v3 emulator hardware
128 x 64 pixel graphic LCD panel
High-Speed USB 2.0 interface and connector
UART Back-Channel breakout
SFH5711 ambient light sensor
BMA250 3-axis accelerometer
4 x user LEDs
2 x XDS100v3 emulator status LEDs
High-side current sensing unit
Reset pushbutton
5 x user pushbuttons
MicroSD card slot
Headers for CC2538EM Evaluation Module
I/O breakout headers
20-pin ARM JTAG header
10-pin ARM Cortex debug header
2 x AA battery holders
CR2032 coin-cell holder
Powered from USB, external connector or batteries
CC2538EM Evaluation Module
CC2538 device
Micro USB connector
PCB antenna
Footprint for SMA antenna connector
Powered from USB or SmartRF06EB
CC2531 USB Dongle
Fully operational USB device that can be plugged into a PC
2 x LEDs
2 x pushbuttons
USB A connector for PC
10-pin program/debug header
PCB antenna (meandered inverted F)
Connector pads for external sensors
RS Product Codes for CC2538 Devices
827-4647 CC2538SF53RTQT 512KB Flash memory
On-board XDS100v3 emulator hardware
128 x 64 pixel graphic LCD panel
High-Speed USB 2.0 interface and connector
UART Back-Channel breakout
SFH5711 ambient light sensor
BMA250 3-axis accelerometer
4 x user LEDs
2 x XDS100v3 emulator status LEDs
High-side current sensing unit
Reset pushbutton
5 x user pushbuttons
MicroSD card slot
Headers for CC2538EM Evaluation Module
I/O breakout headers
20-pin ARM JTAG header
10-pin ARM Cortex debug header
2 x AA battery holders
CR2032 coin-cell holder
Powered from USB, external connector or batteries
CC2538EM Evaluation Module
CC2538 device
Micro USB connector
PCB antenna
Footprint for SMA antenna connector
Powered from USB or SmartRF06EB
CC2531 USB Dongle
Fully operational USB device that can be plugged into a PC
2 x LEDs
2 x pushbuttons
USB A connector for PC
10-pin program/debug header
PCB antenna (meandered inverted F)
Connector pads for external sensors
RS Product Codes for CC2538 Devices
827-4647 CC2538SF53RTQT 512KB Flash memory
Supplied with
2 x SmartRF06EB Evaluation Boards, 2 x CC2538EM Evaluation Modules, CC2531 USB Dongle, cables
Specificaties
Kenmerk | Waarde |
---|---|
RF Technology | ZigBee |
Kit Classification | Development Kit |
Featured Device | CC2538 |
Frequency | 2.4GHz |