- RS-stocknr.:
- 661-2378
- Fabrikantnummer:
- DC10WA
- Fabrikant:
- Makita
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 661-2378
- Fabrikantnummer:
- DC10WA
- Fabrikant:
- Makita
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Makita 7.2 to 10.8 V Push Fit Battery Chargers
Our range of Makita 7.2 TO 10.8 v push fit battery chargers are recommended for use with our Makita cordless power tools. The power tool chargers will give a reliable charge for all Li-ion batteries.
LED indicator to show charging, completion and damaged cells
Features and Benefits
Makita Battery Chargers
Specificaties
Kenmerk | Waarde |
---|---|
Series | DC10WA |
Battery Type | Li-Ion |
For Use With | Cordless Power Tools |
Charger Voltage | 7.2 V, 10.8 V |
Supply Voltage | 240V |
Plug Type | Type C - Euro Plug |
- RS-stocknr.:
- 661-2378
- Fabrikantnummer:
- DC10WA
- Fabrikant:
- Makita