- RS-stocknr.:
- 471-7027
- Fabrikantnummer:
- SK3384100
- Fabrikant:
- Rittal
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 471-7027
- Fabrikantnummer:
- SK3384100
- Fabrikant:
- Rittal
Wetgeving en conformiteit
Productomschrijving
TopTherm air conditioning units for IT and electrical cabinets
Range of Top Therm air conditioning units from 300 → 1500 W.
Air conditioning units are fitted on cabinets with a degree of sealing of at least IP54.
They allow heat to be evacuated from electrical equipment cabinets, while maintaining IP54 status.
Available in roof- or side-mount versions.
Capacitor is nanoceramic-coated for use without a filter in dry, dusty environments and to significantly lengthen intervals between cleans.
Automatic condensation evaporator as standard (except for part numbers SK 3302.100 – SK 3302.300 – SK 3303.100).
Air conditioning units are fitted on cabinets with a degree of sealing of at least IP54.
They allow heat to be evacuated from electrical equipment cabinets, while maintaining IP54 status.
Available in roof- or side-mount versions.
Capacitor is nanoceramic-coated for use without a filter in dry, dusty environments and to significantly lengthen intervals between cleans.
Automatic condensation evaporator as standard (except for part numbers SK 3302.100 – SK 3302.300 – SK 3303.100).
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Cooling Power | 1500W |
Air Flow | 1760m³/h |
Noise Level | 64dB(A) |
Supply Voltage | 230V ac |
Dimensions | 415 x 597 x 475mm |
Depth | 475mm |
Height | 415mm |
Width | 597mm |
- RS-stocknr.:
- 471-7027
- Fabrikantnummer:
- SK3384100
- Fabrikant:
- Rittal