Enclosure Cooling Unit, 1000W, 600m³/h, 400 → 460 V ac

  • RS-stocknr. 471-6945
  • Fabrikantnummer SK3304140
  • Fabrikant Rittal
Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

TopTherm air conditioning units for IT and electrical cabinets

Range of Top Therm air conditioning units from 300 → 1500 W.
Air conditioning units are fitted on cabinets with a degree of sealing of at least IP54.
They allow heat to be evacuated from electrical equipment cabinets, while maintaining IP54 status.
Available in roof- or side-mount versions.
Capacitor is nanoceramic-coated for use without a filter in dry, dusty environments and to significantly lengthen intervals between cleans.
Automatic condensation evaporator as standard (except for part numbers SK 3302.100 – SK 3302.300 – SK 3303.100).

Specificaties
Kenmerk Waarde
Maximum Cooling Power 1000W
Air Flow 600m³/h
Supply Voltage 400 → 460 V ac
Dimensions 950 x 400 x 260mm
Depth 260mm
Height 950mm
Width 400mm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service