- RS-stocknr.:
- 229-9448
- Fabrikantnummer:
- GA601
- Fabrikant:
- Castle
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 327,70
(excl. BTW)
€ 396,52
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 327,70 |
- RS-stocknr.:
- 229-9448
- Fabrikantnummer:
- GA601
- Fabrikant:
- Castle
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- GB
Productomschrijving
GA601
Sound level meter calibrator
Produces 94dB at 1kHz
Designed for use on most sound level meters with 1/2 in. microphones
Suitable for all Class 2 Castle sound level meters and exposure meters
Produces 94dB at 1kHz
Designed for use on most sound level meters with 1/2 in. microphones
Suitable for all Class 2 Castle sound level meters and exposure meters
Note
This instrument is supplied with 1 year warranty and full calibration certificate from date of manufacture. Extended 4 year warranty if offered, subject to annual ServicePoint calibration being maintained.
Standards
IEC 60942: 1998 Class 2
Specificaties
Kenmerk | Waarde |
---|---|
Sound Output | 94dB |
Frequency | 1000Hz |
Accuracy | ±0.3 dB |
Microphone Size | 1/2in |
Battery Life | 70 h |
Battery Type | CR2032 |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Model Number p | GA 601 |
Weight | 230g |