- RS-stocknr.:
- 187-3768
- Fabrikantnummer:
- TRIPOD-SGL
- Fabrikant:
- Unilite
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 187-3768
- Fabrikantnummer:
- TRIPOD-SGL
- Fabrikant:
- Unilite
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Unilite TRIPOD-SGL Single Headed Tripod for SLR Site Lights
The TRIPOD-SGL is a single headed tripod used to elevate Unilites range of site lights to a maximum height of 2m. With a trio of extendable stability legs, the tripod holds any Unilite site light in a strong and stable position to allow for use in a multitude of industrial settings. Constructed out of strong aircraft grade aluminium, it is built to last.
The TRIPOD-SGL can be used with:
SLR-1300 - (187-3760)
SLR-2750
SLR-3000 - (122-3117)
SLR-4750 - (187-3763)
The TRIPOD-SGL can be used with:
SLR-1300 - (187-3760)
SLR-2750
SLR-3000 - (122-3117)
SLR-4750 - (187-3763)
Features and Benefits:
73-175cm height
Trio of legs for stability
Supporting hinge legs for stability assistance
Aircraft grade aluminium
Folds up neatly for storage
Strengthened screw nuts
Trio of legs for stability
Supporting hinge legs for stability assistance
Aircraft grade aluminium
Folds up neatly for storage
Strengthened screw nuts
Specificaties
Kenmerk | Waarde |
---|---|
Type | Tripod |
Case Material | Aluminium |
Height | 710 <arrow/> 1715mm |
Series | TRIPOD-SGL |