Ansell MICROFLEX® Black Powder-Free Nitrile Disposable Gloves, Size 8.5-9, Large, Food Safe, 100 per Pack
- RS-stocknr.:
- 130-1053
- Fabrikantnummer:
- 93852090
- Fabrikant:
- Ansell
25 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
238 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs 1 doos met 100
€ 15,43
(excl. BTW)
€ 18,67
(incl. BTW)
Box(es) | Per Doos | Per stuk* |
1 - 2 | € 15,43 | € 0,154 |
3 - 5 | € 14,96 | € 0,15 |
6 - 8 | € 14,50 | € 0,145 |
9 + | € 14,04 | € 0,14 |
*prijsindicatie |
- RS-stocknr.:
- 130-1053
- Fabrikantnummer:
- 93852090
- Fabrikant:
- Ansell
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- MY
Productomschrijving
Ansell Disposable Gloves, Beaded Cuff, Textured Design - Microflex Series - 93-852/085
Get to grips with your object-handling tasks by donning these textured disposable gloves from Ansell. Thanks to a non-foaming formula, they don't become slippery when wet, so you can easily deal with fluids or grapple with greasy components. The powder-free nitrile construction makes them comfortable to wear as they won't sap the moisture from your skin or aggravate allergies. This handy material also has a high tensile strength to minimise the chance of tearing.
Features and Benefits
• Silicone-free to prevent product contamination
• Meets EN 455 standards for disposable medical gloves
• Made to EC 2023/2006 standards for food safety
• Meets EN 455 standards for disposable medical gloves
• Made to EC 2023/2006 standards for food safety
Applications
• Automotive industry
• Laboratories
• Facilities management
• Picking and packing
• Laboratories
• Facilities management
• Picking and packing
Do these disposable gloves have anti-static properties?
•
EN1149
• EN374
• EN455
• ASTM D6319
EN1149
• EN374
• EN455
• ASTM D6319
Yes, these disposable gloves are anti-static to reduce the risk of electrostatic shock while you work.
Specificaties
Kenmerk | Waarde |
---|---|
Glove Size | 8.5-9, Large |
Glove Material | Nitrile |
Colour | Black |
Glove Type | Powder Free |
European Safety Standard | EN ISO 374-1, EN ISO 374-5, EN455-1-4, ISO 18889 |
Powdered | Powder-Free |
Number of Gloves | 100 |
Range | MICROFLEX® |
Food Safe | Yes |
Anti-Static | No |
American Safety Standard | ASTM |
Accepted Quality Level AQL | 1.5 |
- RS-stocknr.:
- 130-1053
- Fabrikantnummer:
- 93852090
- Fabrikant:
- Ansell