RS PRO Clear Flip Up Polycarbonate (Visor) Aluminium (Edge) Face Shield with Brow Guard , Resistant To Hot Solid
- RS-stocknr.:
- 124-8246
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 124-8246
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
RS PRO Face Shield Plus
From the trusted RS PRO brand, this face shield plus provides you with excellent front and side face protection. Designed for heavy-duty applications, the face shield protects you from molten metal splashes and hot solid projections. The visor is made from clear polycarbonate with an aluminum edge, ensuring an excellent level of protection suitable for challenging environments.
The face shield features a ratchet adjustment providing a comfortable and secure fit.
Features and Benefits
• Face shield plus
• Front and side face protection
• Protects from molten metal splashes and hot solid projections
• Harness ratchet adjustment
• Clear polycarbonate visor with aluminum edge
• Excellent face protection
Applications
Depending on the job, a face shield can be an imperative addition to your protective equipment requirements. If there is a risk of molten splashback, debris or particles, a face shield has advantages over safety eyewear in that it protects the entire face, rather than just the eyes. As such, they are ideal for any application where high-speed particles might potentially cause harm.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.
The face shield features a ratchet adjustment providing a comfortable and secure fit.
Features and Benefits
• Face shield plus
• Front and side face protection
• Protects from molten metal splashes and hot solid projections
• Harness ratchet adjustment
• Clear polycarbonate visor with aluminum edge
• Excellent face protection
Applications
Depending on the job, a face shield can be an imperative addition to your protective equipment requirements. If there is a risk of molten splashback, debris or particles, a face shield has advantages over safety eyewear in that it protects the entire face, rather than just the eyes. As such, they are ideal for any application where high-speed particles might potentially cause harm.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.
Standards
EN 166 (1 BT 3 9 )
Specificaties
Kenmerk | Waarde |
---|---|
Resistant To | Hot Solid Projections, Molten Metal Splash |
Guard Type | Brow |
UV Protection | No |
Flip Up | Yes |
Body Colour | Black |
Length | 400mm |
Vented | Yes |
Shield Material | Polycarbonate (Visor) Aluminium (Edge) |
Lens Colour | Clear |
Sweatband | No |