- RS-stocknr.:
- 709-4504
- Fabrikantnummer:
- EKC-LM3S3748
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 709-4504
- Fabrikantnummer:
- EKC-LM3S3748
- Fabrikant:
- Texas Instruments
Wetgeving en conformiteit
- Land van herkomst:
- PH
Productomschrijving
Stellaris® LM3S3748 USB H/D Evaluation Kit (CodeSourcery)
The Stellaris® LM3S3748 Evaluation Board is a compact and versatile evaluation platform for the Stellaris LM3S3748 ARM Cortex-M3-based microcontroller, supplied with CodeSourcery development tools.
Stellaris 50MHz LM3S3748 microcontroller with 128Kbyte Flash and 64Kbyte SRAM
Separate USB Host and Device connectors
USB 2.0 full-speed (12 Mbps) Host/Device controller
Connector for 2-channel oscilloscope application
Colour LCD graphics display with 128x128 pixel resolution
User LED and navigation switch with press-to-select functionality
8Ω loudspeaker with amplifier
microSD card socket
DC jack for optional +5V power supply
Standard ARM® 20-pin JTAG/SWD debug connector with input and output modes
Microcontroller I/O available on labeled break-out pads
Separate USB Host and Device connectors
USB 2.0 full-speed (12 Mbps) Host/Device controller
Connector for 2-channel oscilloscope application
Colour LCD graphics display with 128x128 pixel resolution
User LED and navigation switch with press-to-select functionality
8Ω loudspeaker with amplifier
microSD card socket
DC jack for optional +5V power supply
Standard ARM® 20-pin JTAG/SWD debug connector with input and output modes
Microcontroller I/O available on labeled break-out pads
Supplied with
USB cables, USB memory stick, 4 x oscilloscope test leads, 20-pin JTAG/SWD target cable, CD containing development tools, Quick start guide, Quick start source code, Stellaris® Firmware Development Package with example source code.
Specificaties
Kenmerk | Waarde |
---|---|
Classification | Evaluation Board |
Technology | Power Management |