- RS-stocknr.:
- 183-9646
- Fabrikantnummer:
- MIKROE-3263
- Fabrikant:
- MikroElektronika
7 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 23,69
(excl. BTW)
€ 28,66
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 23,69 |
5 - 9 | € 22,78 |
10 + | € 21,92 |
- RS-stocknr.:
- 183-9646
- Fabrikantnummer:
- MIKROE-3263
- Fabrikant:
- MikroElektronika
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- RS
Productomschrijving
Temp&Hum 8 click is based on a sensor from the popular SHT family, designed to measure temperature and humidity. This sensor family has already become an industry standard, providing proven reliability and stability while requiring a minimum number of components, making the development of applications cheaper and faster. The sensor used on this click is labeled as SHT21, which features a high degree of measurement linearity, thanks to the factory calibration and testing which is performed for each sensor sample. Featuring high accuracy, good linearity, proven reliability, and long-term stability, you can use this sensor can for many different applications. Some of them include weather stations, various environmental data collection applications, IoT based applications, and all applications that require a reliable thermal and humidity readings over longer periods of time.It comes in the package which also includes the mikroSDK™ software and a library with all the functions. The Click board™ is ready to use on the development board.
Fully calibrated
Digital output, I
2C interface
Low power consumption
Excellent long-term stability
DFN type package – reflow solderable
Digital output, I
2C interface
Low power consumption
Excellent long-term stability
DFN type package – reflow solderable
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Technology | I2C, SPI |
Kit Name | Temp&Hum 8 Click |