- RS-stocknr.:
- 123-8707
- Fabrikantnummer:
- 753101610
- Fabrikant:
- Georg Fischer
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 123-8707
- Fabrikantnummer:
- 753101610
- Fabrikant:
- Georg Fischer
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CH
Productomschrijving
ELGEF+ 90° Elbow
This Georg Fischer 90° elbow is ideally used for industrial pressure applications such as water and gas. The elbow provides an extensive combination of possibilities and with an ease of assembly. 4 mm pin connectors ensure a secure fit between all ends of the pipe.
Features and Benefits
Integral pipe fixation
Max pressure – 10 bar Gas / 16 bar Water
Limited path fusion indicators
Max pressure – 10 bar Gas / 16 bar Water
Limited path fusion indicators
George Fischer Electrofusion Fittings
Georg Fischer ELGEF+ is the electrofusion system for pressurised piping systems. Each part has been developed to work with all other system components. Whether for water, gas or other pressurised piping, above or below ground. Enables a quick and reliable connection of your pipes and spigot through electrofusion.
Specificaties
Kenmerk | Waarde |
---|---|
Fitting Type | Elbow |
Fitting Direction | Elbow |