- RS-stocknr.:
- 173-5579
- Fabrikantnummer:
- PF125W9E
- Fabrikant:
- 3M
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 173-5579
- Fabrikantnummer:
- PF125W9E
- Fabrikant:
- 3M
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- US
Productomschrijving
3M Latop Privacy Screen for 13 inch Screens
3M privacy and protection products work simply and beautifully on most of today's touch-enabled devices to help protect your screens and help keep the information displayed on them private. Thinner and more responsive to touch than ever offered before from 3M, our privacy filters give your high-resolution screen side view protection from visual hackers. Display and device technology continues to advance. Our touch responsive privacy and protection products work simply and beautifully on most of todays touch-enabled devices to help protect your screens and help keep the information displayed on them private. Thinner and more responsive to touch than ever before, our privacy filters give your high-resolution screen protection from visual hackers without getting in the way of using your device.
Features and Benefits
Microlouver technology delivers world-class effective "black out" privacy from side views outside the 60-degree viewing angle
Ultra-thin and ultra-responsive to the touch, our thinnest privacy filter provides privacy and consistent touch responsiveness without getting in the way of using your device
Incredible image clarity
Great for high-resolution screens with higher pixel density
Notice fewer fingerprints and more of whats on your screen
Satin-like matte finish is smooth to the touch
Easy to attach, remove and clean
Adds an extra layer of protection from everyday scratches and dust
Custom fit for some of todays slimmest touchscreen devices
Reduces 35% of blue light transmission from the display
100% hand inspected for quality assurance
Ultra-thin and ultra-responsive to the touch, our thinnest privacy filter provides privacy and consistent touch responsiveness without getting in the way of using your device
Incredible image clarity
Great for high-resolution screens with higher pixel density
Notice fewer fingerprints and more of whats on your screen
Satin-like matte finish is smooth to the touch
Easy to attach, remove and clean
Adds an extra layer of protection from everyday scratches and dust
Custom fit for some of todays slimmest touchscreen devices
Reduces 35% of blue light transmission from the display
100% hand inspected for quality assurance
Application
These privacy screens can be easily affixed to appropriately sized screens. They are ideal for computers in the workplace where the operator may deal with sensitive information. Whether in teh workplace, or on portable devices in unsecure locations, this privacy screen is an extra layer of protection against compromising your data.
Why choose 3M?
3M are a trusted and reliable name in technology and security. With reliable device accessories, 3M offer practical solutions to device security in both the workplace and public areas.
Specificaties
Kenmerk | Waarde |
---|---|
Filter Type | Privacy |
Screen Size | 12.5in |
Colour | Black |
Touch Screen Compatible | Yes |
Framed | No |