- RS-stocknr.:
- 463-5638
- Fabrikantnummer:
- 404366/000-489-405-504-20-61/000
- Fabrikant:
- Jumo
2 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
3 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 348,25
(excl. BTW)
€ 421,38
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 348,25 |
- RS-stocknr.:
- 463-5638
- Fabrikantnummer:
- 404366/000-489-405-504-20-61/000
- Fabrikant:
- Jumo
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
dTRANS p30 precision pressure transducer
Operates according to the piezo-resistive or thin-film DMS measuring principle
Pressure is converted into an electrical signal
Pressure is converted into an electrical signal
Pressure transducers are used to detect relative and absolute pressures in liquids and gases.
Standards
DIN 16086, DIN IEC 770/5.3
Specificaties
Kenmerk | Waarde |
---|---|
Pressure Reading Type | Absolute |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 1.6bar |
Accuracy | 2 % |
Output Type | Analogue |
Media Measured | Fluid, Gas |
Process Connection | G1/2 |
Analogue Output | 4 → 20 mA |
Electrical Connection | DIN 43650 Type A |
Supply Voltage | 10 → 30 V dc |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -30°C |
IP Rating | IP65, IP67 |