- RS-stocknr.:
- 455-4826
- Fabrikantnummer:
- 3100B1600S2TE000
- Fabrikant:
- Gems Sensors
1 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
12 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 178,00
(excl. BTW)
€ 215,38
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 178,00 |
- RS-stocknr.:
- 455-4826
- Fabrikantnummer:
- 3100B1600S2TE000
- Fabrikant:
- Gems Sensors
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- GB
Productomschrijving
Pressure Transmitters - 3100 Series M12 Connections
Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts and a wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.
Features and Benefits
High proof pressures
Broad choice of outputs
Operating temperature: -40°C to +120°C
Ideal for installations where space is at a premium
Stainless steel wetted parts
RoHS compliant
IP67 Rated
0.25% FS accuracy
M12 connections
Specificaties
Kenmerk | Waarde |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 1600bar |
Accuracy | 0.25 % |
Output Type | Analogue |
Media Measured | Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil |
Process Connection | M12 |
Electrical Connection | M12 Connector |
Analogue Output | 4 → 20 mA |
Response Time | 1 ms |
Supply Voltage | 8 → 30 V dc |
IP Rating | IP67 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |