- RS-stocknr.:
- 430-9884
- Fabrikantnummer:
- 401001/000-456-405-502-20-601-61/000
- Fabrikant:
- Jumo
10 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 203,58
(excl. BTW)
€ 246,33
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 203,58 |
- RS-stocknr.:
- 430-9884
- Fabrikantnummer:
- 401001/000-456-405-502-20-601-61/000
- Fabrikant:
- Jumo
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
MIDAS — Pressure Transducer
Long service life through good media compatibility
Compact design, especially for applications where space is critical
Accurate measurements through stable temperature performance
Connection with in-line plug or cable socket
Compact design, especially for applications where space is critical
Accurate measurements through stable temperature performance
Connection with in-line plug or cable socket
Areas of application
Refrigeration
Compressors
Building automation
Utility vehicles
Compressors
Building automation
Utility vehicles
Standards
DIN 16086, DIN IEC770 / 5.3
Specificaties
Kenmerk | Waarde |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 2.5bar |
Process Connection | G1/4 |
Electrical Connection | DIN 43650 Type A |
Analogue Output | 4 → 20 mA |
Supply Voltage | 10 → 30 V dc |
Housing Material | Stainless Steel |
IP Rating | IP65/ IP67 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -20°C |
- RS-stocknr.:
- 430-9884
- Fabrikantnummer:
- 401001/000-456-405-502-20-601-61/000
- Fabrikant:
- Jumo