- RS-stocknr.:
- 221-8399
- Fabrikantnummer:
- 14087056
- Fabrikant:
- WIKA
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 221-8399
- Fabrikantnummer:
- 14087056
- Fabrikant:
- WIKA
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
The Wika Instruments electronic pressure switch with display used for sanitary applications. It has robust LED display which is designed using 9 mm high characters. Measuring range is -1 to +15 bar.
Easily readable, robust display
Intuitive and fast setup
Easy and flexible mounting configurations
Intuitive and fast setup
Easy and flexible mounting configurations
Specificaties
Kenmerk | Waarde |
---|---|
Minimum Pressure Reading | -1bar |
Maximum Pressure Reading | 15bar |
Accuracy | 1 % |
Output Type | PNP |
Series | PSA-31 |
Supply Voltage | 15 → 35 V |
Interface | IO-Link |
IP Rating | IP67 |