- RS-stocknr.:
- 177-8885
- Fabrikantnummer:
- XMLP001GL21F
- Fabrikant:
- Telemecanique Sensors
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 177-8885
- Fabrikantnummer:
- XMLP001GL21F
- Fabrikant:
- Telemecanique Sensors
Wetgeving en conformiteit
Productomschrijving
Pressure transmitter 1bar - 4..20mA - G1/4A male - FPM - cable PVC 2M
Specificaties
Kenmerk | Waarde |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 1bar |
Accuracy | ±0.5 % |
Output Type | Analogue |
Media Measured | Air, Fresh Water, Gas, Hydraulic Oil |
Analogue Output | 4 → 20 mA |
Electrical Connection | 2 m Cable |
Response Time | <=2 ms |
Maximum Current | 23 mA |
Supply Voltage | 12 → 24 V dc |
Housing Material | Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L |
Maximum Operating Temperature | +85°C |
IP Rating | IP65, IP67 |
Minimum Operating Temperature | -30°C |
Mounting Type | Thread Mount |