Panasonic Pressure Sensor, Amplified Output, Relative Reading
- RS-stocknr.:
- 169-8090
- Fabrikantnummer:
- ADP5160
- Fabrikant:
- Panasonic
Bekijk alle Pressure Sensors
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 15/08/2023, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 100)
37,215 €
(excl. BTW)
45,03 €
(incl. BTW)
Aantal stuks | Per stuk | Per tube* |
100 + | 37,215 € | 3.721,50 € |
*prijsindicatie |
- RS-stocknr.:
- 169-8090
- Fabrikantnummer:
- ADP5160
- Fabrikant:
- Panasonic
- Land van herkomst:
- JP
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
PS-A Pressure Sensors, Panasonic
The PS-A series of pressure sensors have a built-in amplifier and compensating circuit and focus on high-level precision.
Typical applications include industrial (pressure switches, pneumatic devices), medical (blood pressure monitors, compressed air pressure measurement, air beds) and water level detection for household appliances.
Typical applications include industrial (pressure switches, pneumatic devices), medical (blood pressure monitors, compressed air pressure measurement, air beds) and water level detection for household appliances.
High-level precision and high reliability
Compact pressure sensor unit that saves space
Base area: 7.2 x 7.2 mm
Compact pressure sensor unit that saves space
Base area: 7.2 x 7.2 mm
Pressure Sensors, Panasonic
Specificaties
Kenmerk | Waarde |
Pressure Reading Type | Relative |
Accuracy | ±1.25 % |
Output Type | Amplified |
Media Measured | Air |
Analogue Output | 4.5 V |
Electrical Connection | PCB |
Maximum Current | 10 mA |
Supply Voltage | 5 V dc |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Mounting Type | PCB Through Hole |