- RS-stocknr.:
- 146-2931
- Fabrikantnummer:
- XMLP250MD71F
- Fabrikant:
- Telemecanique Sensors
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Toegevoegd
Prijs Per stuk
€ 151,50
(excl. BTW)
€ 183,32
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 151,50 |
- RS-stocknr.:
- 146-2931
- Fabrikantnummer:
- XMLP250MD71F
- Fabrikant:
- Telemecanique Sensors
Wetgeving en conformiteit
Productomschrijving
Electronic pressure sensors
OsiSense XM
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar
OsiSense XM
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar
Adjustable electromechanical pressure switches, in which we are a recognized leader in industrial applications Electronic pressure sensors and switches with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery
Specificaties
Kenmerk | Waarde |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 0.25bar |
Accuracy | 0.1 % |
Output Type | Analogue |
Media Measured | Air, Fresh Water, Gas, Hydraulic Oil |
Analogue Output | 0 → 10 V |
Electrical Connection | 4-Pin M12 Male Connector |
Response Time | ≤2 ms |
Maximum Current | <7 mA |
Supply Voltage | 24 V dc |
Housing Material | Ceramic, FPM, Stainless Steel 316L |
Maximum Operating Temperature | +85°C |
IP Rating | IP65, IP67, IP69K |
Mounting Type | Cable Mount |
Minimum Operating Temperature | -30°C |