- RS-stocknr.:
- 136-5090
- Fabrikantnummer:
- 3200B0060G05GR00
- Fabrikant:
- Gems Sensors
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 136-5090
- Fabrikantnummer:
- 3200B0060G05GR00
- Fabrikant:
- Gems Sensors
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
Pressure Transmitters - 3100 Series
Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts, a broad selection of electrical and pressure connections, and wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.
Features and Benefits
High proof pressures
Broad choice of outputs
Operating temperature: -40°C to +120°C
Ideal for installations where space is at a premium
Stainless steel wetted parts
RoHS compliant
IP67 Rated
0.25% FS accuracy
Specificaties
Kenmerk | Waarde |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 60bar |
Accuracy | 0.5 % |
Output Type | Analogue |
Media Measured | Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil |
Process Connection | G1/4 |
Analogue Output | 4 → 20 mA |
Electrical Connection | Large DIN Connector |
Response Time | 1 ms |
Maximum Current | 2 (Sink & Source) mA |
Series | 3200 |
Supply Voltage | 8 → 30 V dc |
Housing Material | 17-4 PH Stainless Steel (Wetted Part) |
Maximum Operating Temperature | +125°C |
Mounting Type | Threaded |
Minimum Operating Temperature | -40°C |
IP Rating | IP65, IP67 |